74AUP1G07GW,125 | |
---|---|
DigiKey Part Number | 1727-6809-2-ND - Tape & Reel (TR) 1727-6809-1-ND - Cut Tape (CT) 1727-6809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G07GW,125 |
Description | IC BUF NON-INVERT 3.6V 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G07GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.75400 | ¥27.54 |
25 | ¥2.48240 | ¥62.06 |
100 | ¥1.71470 | ¥171.47 |
250 | ¥1.44352 | ¥360.88 |
500 | ¥1.17300 | ¥586.50 |
1,000 | ¥0.90223 | ¥902.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69432 | ¥2,082.96 |
6,000 | ¥0.65574 | ¥3,934.44 |
15,000 | ¥0.59789 | ¥8,968.35 |
30,000 | ¥0.55932 | ¥16,779.60 |
75,000 | ¥0.50145 | ¥37,608.75 |
150,000 | ¥0.49201 | ¥73,801.50 |