34AA04T-E/MNY | |
---|---|
DigiKey Part Number | 34AA04T-E/MNYTR-ND - Tape & Reel (TR) 34AA04T-E/MNYCT-ND - Cut Tape (CT) 34AA04T-E/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 34AA04T-E/MNY |
Description | IC EEPROM 4KBIT I2C 1MHZ 8TDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 350 ns 8-TDFN (2x3) |
EDA/CAD Models | 34AA04T-E/MNY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 x 2 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 350 ns | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
25 | ¥3.97360 | ¥99.34 |
100 | ¥3.80520 | ¥380.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥3.80525 | ¥12,557.33 |