LTC2937HUHE#PBF | |
---|---|
DigiKey Part Number | LTC2937HUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2937HUHE#PBF |
Description | IC SEQUENCER/SUPERVISOR 6CH 28QF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 28-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2937HUHE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor, Sequencer | |
Voltage - Input | 4.5V ~ 16.5V | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 1 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.84000 | ¥148.84 |
10 | ¥136.83300 | ¥1,368.33 |
61 | ¥131.15770 | ¥8,000.62 |
122 | ¥115.56041 | ¥14,098.37 |
305 | ¥109.88836 | ¥33,515.95 |
549 | ¥102.79887 | ¥56,436.58 |