TC1-1-43X+ | |
---|---|
DigiKey Part Number | 3157-TC1-1-43X+TR-ND - Tape & Reel (TR) 3157-TC1-1-43X+CT-ND - Cut Tape (CT) 3157-TC1-1-43X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-1-43X+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 650 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Balun 650MHz ~ 4GHz 50 / 50Ohm 5-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TC1-1-43X+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 650MHz ~ 4GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 4° | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | 7.51dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.49000 | ¥29.49 |
10 | ¥28.08900 | ¥280.89 |
20 | ¥26.75100 | ¥535.02 |
50 | ¥17.59400 | ¥879.70 |
100 | ¥13.68420 | ¥1,368.42 |
200 | ¥13.06690 | ¥2,613.38 |
500 | ¥11.72932 | ¥5,864.66 |
1,000 | ¥11.31786 | ¥11,317.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.31786 | ¥22,635.72 |