AP7347DQ-18FDZW-7 | |
---|---|
DigiKey Part Number | 31-AP7347DQ-18FDZW-7TR-ND - Tape & Reel (TR) 31-AP7347DQ-18FDZW-7CT-ND - Cut Tape (CT) 31-AP7347DQ-18FDZW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7347DQ-18FDZW-7 |
Description | LDO CMOS LOWCURR W-DFN2020-6 T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA W-DFN2020-6 (SWP) (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | W-DFN2020-6 (SWP) (Type A1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.93900 | ¥49.39 |
25 | ¥4.63840 | ¥115.96 |
100 | ¥3.78640 | ¥378.64 |
250 | ¥3.51712 | ¥879.28 |
500 | ¥2.99310 | ¥1,496.55 |
1,000 | ¥2.39454 | ¥2,394.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.17005 | ¥6,510.15 |
6,000 | ¥2.02039 | ¥12,122.34 |
15,000 | ¥1.94555 | ¥29,183.25 |
30,000 | ¥1.87072 | ¥56,121.60 |