RT6255AHGJ6F | |
---|---|
DigiKey Part Number | RT6255AHGJ6FTR-ND - Tape & Reel (TR) RT6255AHGJ6FCT-ND - Cut Tape (CT) RT6255AHGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6255AHGJ6F |
Description | IC REG BUCK ADJ 5A TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RT6255AHGJ6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 (FC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.68600 | ¥86.86 |
25 | ¥8.24280 | ¥206.07 |
100 | ¥6.77060 | ¥677.06 |
250 | ¥6.32876 | ¥1,582.19 |
500 | ¥5.59284 | ¥2,796.42 |
1,000 | ¥4.41540 | ¥4,415.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.12108 | ¥12,363.24 |
6,000 | ¥3.91502 | ¥23,490.12 |
15,000 | ¥3.76784 | ¥56,517.60 |