RT9078-18GJ5 | |
---|---|
DigiKey Part Number | RT9078-18GJ5TR-ND - Tape & Reel (TR) RT9078-18GJ5CT-ND - Cut Tape (CT) RT9078-18GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9078-18GJ5 |
Description | IC REG LIN 1.8V 300MA TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.21000 | ¥55.25 |
100 | ¥1.64520 | ¥164.52 |
250 | ¥1.49092 | ¥372.73 |
500 | ¥1.23376 | ¥616.88 |
1,000 | ¥0.92541 | ¥925.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84826 | ¥2,544.78 |
6,000 | ¥0.79686 | ¥4,781.16 |
15,000 | ¥0.74544 | ¥11,181.60 |
30,000 | ¥0.68375 | ¥20,512.50 |
75,000 | ¥0.65805 | ¥49,353.75 |