1A, 1A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,373 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable (Fixed) | 2 | 5.25V | 1.4V (3.3V) | 5.25V | - | 1A, 1A | 15 mA | - | - | Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | 0°C ~ 125°C (TA) | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252 (DPAK-5) | ||
262,000 Marketplace | Unavailable | - | Bulk | Active | Positive | Fixed | 2 | 5.25V | 3.3V, 2.5V | - | - | 1A, 1A | 15 mA | - | - | Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | 0°C ~ 125°C (TA) | Surface Mount | SPAK-5 (5 Leads + Tab) | S-PAK-5 | ||
54,505 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable (Fixed) | 2 | 5.25V | 1.4V (3.3V) | 5.25V | - | 1A, 1A | 15 mA | - | - | Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | 0°C ~ 125°C (TA) | Surface Mount | SPAK-5 (5 Leads + Tab) | S-PAK-5 | ||
157 In Stock | 1 : ¥16.41000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 18V | 2.5V, 3.3V | - | 1.4V @ 1A, 1.4V @ 1A | 1A, 1A | 10 mA | - | 60dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
1,915 In Stock | 1 : ¥17.34000 Cut Tape (CT) 2,000 : ¥9.51613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Adjustable (Fixed) | 2 | 14V | 1.25V (3.3V) | 12.7V | 1.3V @ 1A | 1A, 1A | 5 mA | - | - | Current Limit | Over Current, Over Temperature | 0°C ~ 85°C | Surface Mount | HRP-5 (5 Leads + Tab) | HRP-5 | ||
4,720 In Stock | 1 : ¥18.96000 Cut Tape (CT) 3,000 : ¥8.68737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 2 | 7V | 1.25V (3.3V) | 5.7V | 1.3V @ 1A, 1.3V @ 1A | 1A, 1A | 5 mA | - | 60dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (5x6) | ||
0 In Stock | 2,500 : ¥3.13423 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 2 | 18V | 2.5V, 3.3V | - | 1.4V @ 1A, 1.4V @ 1A | 1A, 1A | 10 mA | - | 60dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
0 In Stock | 2,000 : ¥7.20952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Adjustable (Fixed) | 2 | 14V | 0.8V (3.3V) | 3.3V | 1.3V @ 1A, 1.3V @ 1A | 1A, 1A | 3 mA | 5 mA | 52dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 85°C | Surface Mount | HRP-5 (5 Leads + Tab) | HRP-5 | ||
0 In Stock | 2,000 : ¥9.02929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 2 | 16V | 2.5V, 3.3V | - | - | 1A, 1A | 0.8 mA | 1.5 mA | 58dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 105°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
0 In Stock | 2,000 : ¥9.02929 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 2 | 16V | 1.8V, 3.3V | - | - | 1A, 1A | - | - | 58dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 105°C | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable (Fixed) | 2 | 5.25V | 1.25V (3.3V) | 3V | 1.3V @ 1A, 1.3V @ 1A | 1A, 1A | - | - | 70db ~ 38dB (1kHz ~ 100kHz), 80dB (43dB (1kHz ~ 100kHz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | SPAK-5 (5 Leads + Tab) | 5-SPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable (Fixed) | 2 | 5.25V | 1.25V (3.3V) | 3V | 1.3V @ 1A, 1.3V @ 1A | 1A, 1A | - | - | 70db ~ 38dB (1kHz ~ 100kHz), 80dB (43dB (1kHz ~ 100kHz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | PPAK | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable (Fixed) | 2 | 7V | 1.25V (3.3V) | 5.7V | 1.3V @ 1A, 1.3V @ 1A | 1A, 1A | 5 mA | - | 60dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | SPAK-5 (5 Leads + Tab) | 5-SPAK | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable (Fixed) | 2 | 7V | 1.25V (3.3V) | 5.7V | 1.3V @ 1A, 1.3V @ 1A | 1A, 1A | 5 mA | - | 60dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | PPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable (Fixed) | 2 | 7V | 1.25V (3.3V) | 5.7V | 1.3V @ 1A, 1.3V @ 1A | 1A, 1A | 5 mA | - | 60dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | SPAK-5 (5 Leads + Tab) | 5-SPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 2 | 7V | 2.5V, 3.3V | - | 1.3V @ 1A, 1.3V @ 1A | 1A, 1A | 7 mA | - | 60dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (5x6) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Positive | Adjustable (Fixed) | 2 | 10V | 1.25V (3.3V) | 5.5V | 1.3V @ 1A, 1.3V @ 1A | 1A, 1A | 3.8 mA | 6 A | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | SPAK-5 (5 Leads + Tab) | 5-SPAK | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Fixed | 2 | 7V | 1.8V, 3.3V | - | 1.3V @ 1A, 1.3V @ 1A | 1A, 1A | 7 mA | - | 60dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | SPAK-5 (5 Leads + Tab) | 5-SPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 2 | 18V | 1.8V, 3.3V | - | 1.4V @ 1A, 1.4V @ 1A | 1A, 1A | 10 mA | - | 60dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 2 | 18V | 1.8V, 3.3V | - | 1.4V @ 1A, 1.4V @ 1A | 1A, 1A | 10 mA | - | 60dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Fixed | 2 | 20V | 5V, 8V | - | 1.4V @ 750mA, 2V @ 1A | 1A, 1A | 2 mA | - | - | - | Over Temperature, Short Circuit | 0°C ~ 150°C | Through Hole | Heptawatt-7 (Vertical, Bent and Staggered Leads) | 7-HEPTAWATT | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 2 | 18V | 1.8V, 3.3V | - | 1.4V @ 1A, 1.4V @ 1A | 1A, 1A | 10 mA | - | 60dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 2 | 16V | 1.8V, 3.3V | - | - | 1A, 1A | - | - | 58dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 105°C | Surface Mount | HRP-5 (5 Leads + Tab) | HRP-5 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable (Fixed) | 2 | 14V | 1.25V (3.3V) | 12.7V | 1.3V @ 1A, 1.3V @ 1A | 1A, 1A | 3 mA | 5 mA | - | - | Over Current, Over Temperature | 0°C ~ 85°C | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 2 | 18V | 1.8V, 3.3V | - | 0.6V @ 1A, 0.6V @ 1A | 1A, 1A | 500 µA | 1.5 mA | 60dB (120Hz) | Enable | Over Current, Over Temperature | -20°C ~ 100°C | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252-5 |