ST2L05R3300PS | |
---|---|
DigiKey Part Number | 497-7923-2-ND - Tape & Reel (TR) 497-7923-1-ND - Cut Tape (CT) 497-7923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST2L05R3300PS |
Description | IC REG LIN POS ADJ 1A/1A 8DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 1A, 1A 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | ST2L05R3300PS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.25V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 1A, 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.05300 | ¥170.53 |
25 | ¥16.08680 | ¥402.17 |
100 | ¥13.70670 | ¥1,370.67 |
250 | ¥12.87028 | ¥3,217.57 |
500 | ¥11.26140 | ¥5,630.70 |
1,000 | ¥9.33086 | ¥9,330.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.68737 | ¥26,062.11 |
6,000 | ¥8.36562 | ¥50,193.72 |