LX8816-04CDF | |
---|---|
DigiKey Part Number | 150-LX8816-04CDF-ND |
Manufacturer | |
Manufacturer Product Number | LX8816-04CDF |
Description | IC REG LIN POS ADJ 1A/1A 5SPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 1A, 1A 5-SPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.25V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 1A, 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.8 mA | |
Current - Supply (Max) | 6 A | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-5 (5 Leads + Tab) | |
Supplier Device Package | 5-SPAK | |
Base Product Number |