AP1121BSL-13 | |
---|---|
DigiKey Part Number | AP1121BSLDITR-ND - Tape & Reel (TR) AP1121BSLDICT-ND - Cut Tape (CT) AP1121BSLDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1121BSL-13 |
Description | IC REG LIN 1.8V/3.3V 1A/1A 8SOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 1A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP1121BSL-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1A, 1.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |