BA3257HFP-TR | |
---|---|
DigiKey Part Number | 846-BA3257HFP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA3257HFP-TR |
Description | IC REG LINEAR POS ADJ 1A/1A HRP5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 1A, 1A HRP-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.25V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | HRP-5 (5 Leads + Tab) | |
Supplier Device Package | HRP-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.19035 | ¥18,380.70 |
6,000 | ¥8.84995 | ¥53,099.70 |