12.7V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,621 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.88413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 13.2V | 1.25V | 12.7V | 0.5V @ 300mA | 300mA | 180 µA | 15 mA | 75dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,915 In Stock | 1 : ¥16.75000 Cut Tape (CT) 2,000 : ¥9.19035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Adjustable (Fixed) | 2 | 14V | 1.25V (3.3V) | 12.7V | 1.3V @ 1A | 1A, 1A | 5 mA | - | - | Current Limit | Over Current, Over Temperature | 0°C ~ 85°C | Surface Mount | HRP-5 (5 Leads + Tab) | HRP-5 | ||
0 In Stock | 2,000 : ¥9.19035 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable (Fixed) | 2 | 14V | 1.25V (3.3V) | 12.7V | 1.3V @ 1A, 1.3V @ 1A | 1A, 1A | 3 mA | 5 mA | - | - | Over Current, Over Temperature | 0°C ~ 85°C | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 |