TPS629206DRLR | |
---|---|
DigiKey Part Number | 296-TPS629206DRLRTR-ND - Tape & Reel (TR) 296-TPS629206DRLRCT-ND - Cut Tape (CT) 296-TPS629206DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS629206DRLR |
Description | IC REG BUCK ADJ 600MA SOT583 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 600mA SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS629206DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz, 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥8.17800 | ¥81.78 |
25 | ¥7.76640 | ¥194.16 |
100 | ¥6.37900 | ¥637.90 |
250 | ¥5.96284 | ¥1,490.71 |
500 | ¥5.26950 | ¥2,634.75 |
1,000 | ¥4.16014 | ¥4,160.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.84646 | ¥15,385.84 |
8,000 | ¥3.65414 | ¥29,233.12 |
12,000 | ¥3.51676 | ¥42,201.12 |