TPS61096ADSSR | |
---|---|
DigiKey Part Number | 296-47889-2-ND - Tape & Reel (TR) 296-47889-1-ND - Cut Tape (CT) 296-47889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61096ADSSR |
Description | IC REG BOOST ADJ 350MA 12WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 350mA (Switch) 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61096ADSSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.74800 | ¥117.48 |
25 | ¥11.15320 | ¥278.83 |
100 | ¥9.16300 | ¥916.30 |
250 | ¥8.56512 | ¥2,141.28 |
500 | ¥7.56932 | ¥3,784.66 |
1,000 | ¥5.97575 | ¥5,975.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.57737 | ¥16,732.11 |
6,000 | ¥5.29850 | ¥31,791.00 |
15,000 | ¥5.09930 | ¥76,489.50 |