TPS7A0333PDQNR | |
---|---|
DigiKey Part Number | 296-TPS7A0333PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0333PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0333PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0333PDQNR |
Description | IC REG LINEAR 3.3V 200MA 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0333PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.82900 | ¥48.29 |
25 | ¥4.50240 | ¥112.56 |
100 | ¥3.60200 | ¥360.20 |
250 | ¥3.34504 | ¥836.26 |
500 | ¥2.83040 | ¥1,415.20 |
1,000 | ¥2.18719 | ¥2,187.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.99416 | ¥5,982.48 |
6,000 | ¥1.86551 | ¥11,193.06 |
15,000 | ¥1.73686 | ¥26,052.90 |
30,000 | ¥1.64680 | ¥49,404.00 |