TPS62A01ADRLR | |
---|---|
DigiKey Part Number | 296-TPS62A01ADRLRTR-ND - Tape & Reel (TR) 296-TPS62A01ADRLRCT-ND - Cut Tape (CT) 296-TPS62A01ADRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A01ADRLR |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62A01ADRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.00100 | ¥30.01 |
25 | ¥2.62520 | ¥65.63 |
100 | ¥1.69940 | ¥169.94 |
250 | ¥1.40712 | ¥351.78 |
500 | ¥1.12574 | ¥562.87 |
1,000 | ¥0.86304 | ¥863.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.75045 | ¥3,001.80 |
8,000 | ¥0.67539 | ¥5,403.12 |
12,000 | ¥0.60035 | ¥7,204.20 |
28,000 | ¥0.56283 | ¥15,759.24 |
100,000 | ¥0.48778 | ¥48,778.00 |