TPS7A2028PDQNR | |
---|---|
DigiKey Part Number | 296-TPS7A2028PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A2028PDQNRCT-ND - Cut Tape (CT) 296-TPS7A2028PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2028PDQNR |
Description | IC REG LINEAR 2.8V 300MA 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2028PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥4.01300 | ¥40.13 |
25 | ¥3.34960 | ¥83.74 |
100 | ¥2.59370 | ¥259.37 |
250 | ¥2.22188 | ¥555.47 |
500 | ¥1.99354 | ¥996.77 |
1,000 | ¥1.80294 | ¥1,802.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.56380 | ¥4,691.40 |
6,000 | ¥1.44504 | ¥8,670.24 |
9,000 | ¥1.38507 | ¥12,465.63 |
15,000 | ¥1.31822 | ¥19,773.30 |
21,000 | ¥1.27891 | ¥26,857.11 |
30,000 | ¥1.24094 | ¥37,228.20 |