CEZ30V,L3F | |
---|---|
DigiKey Part Number | 264-CEZ30VL3FTR-ND - Tape & Reel (TR) 264-CEZ30VL3FCT-ND - Cut Tape (CT) 264-CEZ30VL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEZ30V,L3F |
Description | TVS DIODE 30VWM 47.5VC ESC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 47.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 21pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.66700 | ¥16.67 |
100 | ¥0.81440 | ¥81.44 |
500 | ¥0.67912 | ¥339.56 |
1,000 | ¥0.47190 | ¥471.90 |
2,000 | ¥0.40897 | ¥817.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.37936 | ¥3,034.88 |
16,000 | ¥0.31458 | ¥5,033.28 |
24,000 | ¥0.30903 | ¥7,416.72 |
56,000 | ¥0.27757 | ¥15,543.92 |
200,000 | ¥0.24056 | ¥48,112.00 |