TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,601 In Stock | 1 : ¥2.05000 Cut Tape (CT) 8,000 : ¥0.35241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 6.2V | 5.8V | 10V (Typ) | 11A (8/20µs) | 175W | No | General Purpose | 105pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-79, SOD-523 | ESC | |||
11,127 In Stock | 1 : ¥2.05000 Cut Tape (CT) 8,000 : ¥0.35241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 30V | 28V | 47.5V (Typ) | 4A (8/20µs) | 200W | No | General Purpose | 21pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-79, SOD-523 | ESC | |||
7,837 In Stock | 1 : ¥2.05000 Cut Tape (CT) 8,000 : ¥0.35241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.6V | 5.3V | 9V (Typ) | 12A (8/20µs) | 155W | No | General Purpose | 125pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-79, SOD-523 | ESC | |||
22,934 In Stock | 1 : ¥2.05000 Cut Tape (CT) 8,000 : ¥0.25532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V | 11.4V | 26V (Typ) | 7A (8/20µs) | 200W | No | General Purpose | 44pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-79, SOD-523 | ESC | |||
13,789 In Stock | 1 : ¥2.05000 Cut Tape (CT) 8,000 : ¥0.25532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 16V | 15.3V | 27V (Typ) | 5.5A (8/20µs) | 200W | No | General Purpose | 35pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-79, SOD-523 | ESC | |||
13,763 In Stock | 1 : ¥2.05000 Cut Tape (CT) 8,000 : ¥0.25532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 6.8V | 6.4V | 13V (Typ) | 10A (8/20µs) | 180W | No | General Purpose | 88pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-79, SOD-523 | ESC | |||
13,267 In Stock | 1 : ¥2.05000 Cut Tape (CT) 8,000 : ¥0.25532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 8.2V | 7.7V | 16.5V (Typ) | 8.5A (8/20µs) | 200W | No | General Purpose | 67pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-79, SOD-523 | ESC | |||
6,915 In Stock | 1 : ¥2.05000 Cut Tape (CT) 8,000 : ¥0.35241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | 22.8V | 36.5V (Typ) | 4.5A (8/20µs) | 200W | No | General Purpose | 26pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-79, SOD-523 | ESC | |||
5,949 In Stock | 1 : ¥2.05000 Cut Tape (CT) 8,000 : ¥0.35241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 20V | 18.8V | 30.5V (Typ) | 5A (8/20µs) | 200W | No | General Purpose | 29pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-79, SOD-523 | ESC | |||
1,359 In Stock | 1 : ¥2.13000 Cut Tape (CT) 8,000 : ¥0.37676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 36V | 34V | 63V (Typ) | 3A (8/20µs) | 200W | No | General Purpose | 18pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-79, SOD-523 | ESC |