DS05-127-2-04BK-SMT-TR | |
---|---|
DigiKey Part Number | 2223-DS05-127-2-04BK-SMT-TR-ND - Tape & Reel (TR) 2223-DS05-127-2-04BK-SMT-CT-ND - Cut Tape (CT) 2223-DS05-127-2-04BK-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS05-127-2-04BK-SMT-TR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS05-127-2-04BK-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.094" (2.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.262" (6.65mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥12.85700 | ¥128.57 |
25 | ¥12.08160 | ¥302.04 |
100 | ¥10.43630 | ¥1,043.63 |
250 | ¥9.51088 | ¥2,377.72 |
500 | ¥8.84246 | ¥4,421.23 |
1,000 | ¥8.22557 | ¥8,225.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.22557 | ¥16,451.14 |
4,000 | ¥7.45442 | ¥29,817.68 |
6,000 | ¥6.94032 | ¥41,641.92 |
10,000 | ¥6.42623 | ¥64,262.30 |