TPS54260QDGQRQ1 | |
---|---|
DigiKey Part Number | 296-28183-2-ND - Tape & Reel (TR) 296-28183-1-ND - Cut Tape (CT) 296-28183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54260QDGQRQ1 |
Description | IC REG BUCK ADJ 2.5A 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54260QDGQRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.90000 | ¥39.90 |
10 | ¥35.81900 | ¥358.19 |
25 | ¥33.86040 | ¥846.51 |
100 | ¥29.34680 | ¥2,934.68 |
250 | ¥27.84208 | ¥6,960.52 |
500 | ¥24.98260 | ¥12,491.30 |
1,000 | ¥21.06972 | ¥21,069.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.01623 | ¥50,040.57 |