TPS57160QDGQRQ1 | |
---|---|
DigiKey Part Number | 296-28174-2-ND - Tape & Reel (TR) 296-28174-1-ND - Cut Tape (CT) 296-28174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS57160QDGQRQ1 |
Description | IC REG BUCK ADJ 1.5A 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS57160QDGQRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
10 | ¥32.26500 | ¥322.65 |
25 | ¥30.50440 | ¥762.61 |
100 | ¥26.43640 | ¥2,643.64 |
250 | ¥25.08096 | ¥6,270.24 |
500 | ¥22.50504 | ¥11,252.52 |
1,000 | ¥18.98017 | ¥18,980.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.03116 | ¥45,077.90 |