TPS54260QDGQRQ1

DigiKey Part Number
296-28183-2-ND - Tape & Reel (TR)
296-28183-1-ND - Cut Tape (CT)
296-28183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54260QDGQRQ1
Description
IC REG BUCK ADJ 2.5A 10HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54260QDGQRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
60V
Current - Output
Frequency - Switching
100kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-HVSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.90000¥39.90
10¥35.81900¥358.19
25¥33.86040¥846.51
100¥29.34680¥2,934.68
250¥27.84208¥6,960.52
500¥24.98260¥12,491.30
1,000¥21.06972¥21,069.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥20.01623¥50,040.57
Manufacturers Standard Package