ISO7741QDBQRQ1 | |
---|---|
DigiKey Part Number | 296-49446-2-ND - Tape & Reel (TR) 296-49446-1-ND - Cut Tape (CT) 296-49446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7741QDBQRQ1 |
Description | DGTL ISO 3000VRMS 4CH 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7741QDBQRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥23.42300 | ¥234.23 |
25 | ¥22.14680 | ¥553.67 |
100 | ¥19.19290 | ¥1,919.29 |
250 | ¥18.20868 | ¥4,552.17 |
500 | ¥16.33850 | ¥8,169.25 |
1,000 | ¥13.77950 | ¥13,779.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.09050 | ¥32,726.25 |
5,000 | ¥12.59839 | ¥62,991.95 |