ISO7320FCQDRQ1 | |
---|---|
DigiKey Part Number | 296-43275-2-ND - Tape & Reel (TR) 296-43275-1-ND - Cut Tape (CT) 296-43275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7320FCQDRQ1 |
Description | DGTL ISO 3000VRMS 2CH 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7320FCQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 57ns, 57ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.24000 | ¥33.24 |
10 | ¥29.85600 | ¥298.56 |
25 | ¥28.22400 | ¥705.60 |
100 | ¥24.46140 | ¥2,446.14 |
250 | ¥23.20732 | ¥5,801.83 |
500 | ¥20.82390 | ¥10,411.95 |
1,000 | ¥17.56224 | ¥17,562.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.68415 | ¥41,710.38 |
5,000 | ¥16.05693 | ¥80,284.65 |