MP2326GD-Z | |
---|---|
DigiKey Part Number | 1589-1581-2-ND - Tape & Reel (TR) 1589-1581-1-ND - Cut Tape (CT) 1589-1581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2326GD-Z |
Description | IC REG BUCK ADJ 4A 14QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2326GD-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 19V | |
Voltage - Output (Min/Fixed) | ||
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥23.49600 | ¥234.96 |
25 | ¥22.21440 | ¥555.36 |
100 | ¥19.25350 | ¥1,925.35 |
250 | ¥18.26624 | ¥4,566.56 |
500 | ¥16.39028 | ¥8,195.14 |
1,000 | ¥13.82321 | ¥13,823.21 |
2,500 | ¥13.13206 | ¥32,830.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.63836 | ¥63,191.80 |