MP20075DH-LF-Z | |
---|---|
DigiKey Part Number | 1589-1551-2-ND - Tape & Reel (TR) 1589-1551-1-ND - Cut Tape (CT) 1589-1551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP20075DH-LF-Z |
Description | IC REG CONV DDR 1OUT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP20075DH-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 1.05V ~ 3.6V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.87800 | ¥98.78 |
25 | ¥9.37520 | ¥234.38 |
100 | ¥7.70210 | ¥770.21 |
250 | ¥7.19952 | ¥1,799.88 |
500 | ¥6.36232 | ¥3,181.16 |
1,000 | ¥5.02294 | ¥5,022.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.68808 | ¥11,720.20 |
5,000 | ¥4.45369 | ¥22,268.45 |
12,500 | ¥4.28625 | ¥53,578.12 |