TPS259481AYWPR | |
---|---|
DigiKey Part Number | 296-TPS259481AYWPRTR-ND - Tape & Reel (TR) 296-TPS259481AYWPRCT-ND - Cut Tape (CT) 296-TPS259481AYWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259481AYWPR |
Description | 3.5-V TO 23-V 13-M 8-A EFUSE WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 8A 12-DSBGA (2.43x1.74) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±10% | |
Voltage - Input | 3.5V ~ 23V | |
Current - Output | 8A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (2.43x1.74) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
10 | ¥16.06700 | ¥160.67 |
25 | ¥15.15600 | ¥378.90 |
100 | ¥12.91160 | ¥1,291.16 |
250 | ¥12.12376 | ¥3,030.94 |
500 | ¥10.60832 | ¥5,304.16 |
1,000 | ¥8.78975 | ¥8,789.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.88216 | ¥23,646.48 |
6,000 | ¥7.59023 | ¥45,541.38 |