PI4ULS3V504AZMAEX | |
---|---|
DigiKey Part Number | 31-PI4ULS3V504AZMAEXTR-ND - Tape & Reel (TR) 31-PI4ULS3V504AZMAEXCT-ND - Cut Tape (CT) 31-PI4ULS3V504AZMAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4ULS3V504AZMAEX |
Description | IC TRANSLTR BIDIRECTIONAL 12UQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 200Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | PI4ULS3V504AZMAEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.85 V ~ 2.7 V | |
Voltage - VCCB | 1.35 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥8.10200 | ¥81.02 |
25 | ¥7.69200 | ¥192.30 |
100 | ¥6.31980 | ¥631.98 |
250 | ¥5.90732 | ¥1,476.83 |
500 | ¥5.22042 | ¥2,610.21 |
1,000 | ¥4.12139 | ¥4,121.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.84663 | ¥11,539.89 |
6,000 | ¥3.65431 | ¥21,925.86 |
15,000 | ¥3.51692 | ¥52,753.80 |