TPS62932DRLR

DigiKey Part Number
296-TPS62932DRLRTR-ND - Tape & Reel (TR)
296-TPS62932DRLRCT-ND - Cut Tape (CT)
296-TPS62932DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62932DRLR
Description
IC REG BUCK ADJ 2A SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS62932DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.65000¥7.65
10¥6.83500¥68.35
25¥6.49160¥162.29
100¥5.33200¥533.20
250¥4.98444¥1,246.11
500¥4.40466¥2,202.33
1,000¥3.47742¥3,477.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.24560¥12,982.40
8,000¥3.08332¥24,666.56
12,000¥2.96740¥35,608.80
28,000¥2.87467¥80,490.76
Manufacturers Standard Package