W25Q128JVEIQ | |
---|---|
DigiKey Part Number | W25Q128JVEIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q128JVEIQ |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q128JVEIQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.31800 | ¥143.18 |
25 | ¥13.93360 | ¥348.34 |
63 | ¥13.86016 | ¥873.19 |
126 | ¥12.38960 | ¥1,561.09 |
252 | ¥12.35381 | ¥3,113.16 |
504 | ¥12.16728 | ¥6,132.31 |
1,008 | ¥11.65083 | ¥11,744.04 |
5,040 | ¥10.84732 | ¥54,670.49 |