LMR14020SSQDDARQ1 | |
---|---|
DigiKey Part Number | 296-43399-2-ND - Tape & Reel (TR) 296-43399-1-ND - Cut Tape (CT) 296-43399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14020SSQDDARQ1 |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR14020SSQDDARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.40178 | ¥31,004.45 |
5,000 | ¥11.93554 | ¥59,677.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.74000 | ¥24.74 |
10 | ¥22.19700 | ¥221.97 |
25 | ¥20.98120 | ¥524.53 |
100 | ¥18.18330 | ¥1,818.33 |
250 | ¥17.25068 | ¥4,312.67 |
500 | ¥15.47884 | ¥7,739.42 |
1,000 | ¥13.05447 | ¥13,054.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.43600 | ¥214.36 |
25 | ¥20.26160 | ¥506.54 |
100 | ¥17.56000 | ¥1,756.00 |
250 | ¥16.65932 | ¥4,164.83 |
500 | ¥14.94824 | ¥7,474.12 |
1,000 | ¥12.60698 | ¥12,606.98 |