TLVH431BQDBZT

DigiKey Part Number
296-39293-2-ND - Tape & Reel (TR)
296-39293-1-ND - Cut Tape (CT)
296-39293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431BQDBZT
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH431BQDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.11000¥14.11
10¥12.61600¥126.16
25¥11.97320¥299.33
100¥9.83510¥983.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥9.19320¥2,298.30
500¥8.12428¥4,062.14
1,250¥6.41393¥8,017.41
2,500¥5.98632¥14,965.80
6,250¥5.68700¥35,543.75
12,500¥5.47321¥68,415.12
Manufacturers Standard Package