TPS40200D | |
---|---|
DigiKey Part Number | 296-21153-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS40200D |
Description | IC REG CTRLR BUCK 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS40200D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 52V | |
Frequency - Switching | 35kHz ~ 500kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.29800 | ¥192.98 |
75 | ¥18.20280 | ¥1,365.21 |
150 | ¥15.50907 | ¥2,326.36 |
300 | ¥14.56230 | ¥4,368.69 |
525 | ¥12.74194 | ¥6,689.52 |
1,050 | ¥10.55762 | ¥11,085.50 |
2,550 | ¥9.82951 | ¥25,065.25 |
5,025 | ¥9.46547 | ¥47,563.99 |