REF02BU | |
---|---|
DigiKey Part Number | 296-44788-5-ND |
Manufacturer | |
Manufacturer Product Number | REF02BU |
Description | IC VREF SERIES 0.2% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 21 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF02BU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 21 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 8V ~ 40V | |
Current - Supply | 1.4mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.95000 | ¥60.95 |
10 | ¥55.02600 | ¥550.26 |
75 | ¥52.46827 | ¥3,935.12 |
150 | ¥45.55827 | ¥6,833.74 |
300 | ¥43.51040 | ¥13,053.12 |
525 | ¥39.67137 | ¥20,827.47 |
1,050 | ¥34.55241 | ¥36,280.03 |
2,550 | ¥33.27273 | ¥84,845.46 |