REF02BU/2K5 | |
---|---|
DigiKey Part Number | 296-41380-2-ND - Tape & Reel (TR) 296-41380-1-ND - Cut Tape (CT) 296-41380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF02BU/2K5 |
Description | IC VREF SERIES 0.2% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 21 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF02BU/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 21 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 8V ~ 40V | |
Current - Supply | 1.4mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.39000 | ¥53.39 |
10 | ¥47.97900 | ¥479.79 |
25 | ¥45.36040 | ¥1,134.01 |
100 | ¥39.31130 | ¥3,931.13 |
250 | ¥37.29520 | ¥9,323.80 |
500 | ¥33.46490 | ¥16,732.45 |
1,000 | ¥28.22337 | ¥28,223.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.81221 | ¥67,030.52 |