TL431AQDBZRVL | |
---|---|
DigiKey Part Number | 1727-TL431AQDBZRVLTR-ND - Tape & Reel (TR) 1727-TL431AQDBZRVLCT-ND - Cut Tape (CT) 1727-TL431AQDBZRVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AQDBZRVL |
Description | IC VREF SHUNT ADJ 1% TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | TL431AQDBZRVL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.46500 | ¥24.65 |
25 | ¥2.25800 | ¥56.45 |
100 | ¥1.67980 | ¥167.98 |
250 | ¥1.52200 | ¥380.50 |
500 | ¥1.25966 | ¥629.83 |
1,000 | ¥0.94470 | ¥944.70 |
2,500 | ¥0.86600 | ¥2,165.00 |
5,000 | ¥0.81350 | ¥4,067.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.58868 | ¥5,886.80 |