TM41654ANL | |
---|---|
DigiKey Part Number | 931-TM41654ANLTR-ND - Tape & Reel (TR) 931-TM41654ANLCT-ND - Cut Tape (CT) 931-TM41654ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM41654ANL |
Description | LAN XFMR 10/100 BASE-T POE++ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.281" W (12.70mm x 7.15mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.18000 | ¥15.18 |
100 | ¥14.49020 | ¥1,449.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥14.40443 | ¥9,362.88 |
1,300 | ¥13.61134 | ¥17,694.74 |