H2019FNLT | |
---|---|
DigiKey Part Number | 553-2207-2-ND - Tape & Reel (TR) 553-2207-1-ND - Cut Tape (CT) 553-2207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2019FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H2019FNLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.358" W (12.70mm x 9.09mm) | |
Height - Seated (Max) | 0.236" (5.99mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.81000 | ¥46.81 |
10 | ¥35.55700 | ¥355.57 |
25 | ¥34.61880 | ¥865.47 |
50 | ¥31.80980 | ¥1,590.49 |
100 | ¥29.93980 | ¥2,993.98 |
250 | ¥29.00368 | ¥7,250.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥28.06822 | ¥16,840.93 |
1,200 | ¥27.13258 | ¥32,559.10 |