PA1134NLT | |
---|---|
DigiKey Part Number | 553-1982-2-ND - Tape & Reel (TR) 553-1982-1-ND - Cut Tape (CT) 553-1982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1134NLT |
Description | XFRMR 5V 7W 253UH POE EP10 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 253µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.125:0.208 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1134NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 253µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:0.125:0.208 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.515" L x 0.600" W (13.08mm x 15.24mm) | |
Height - Seated (Max) | 0.451" (11.45mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.07000 | ¥35.07 |
10 | ¥28.42300 | ¥284.23 |
25 | ¥22.97840 | ¥574.46 |
50 | ¥21.52600 | ¥1,076.30 |
100 | ¥20.55890 | ¥2,055.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥20.55890 | ¥4,111.78 |
400 | ¥19.95423 | ¥7,981.69 |
600 | ¥19.34953 | ¥11,609.72 |
1,000 | ¥18.74480 | ¥18,744.80 |