PA1528NLT | |
---|---|
DigiKey Part Number | 553-PA1528NLTTR-ND - Tape & Reel (TR) 553-PA1528NLTCT-ND - Cut Tape (CT) 553-PA1528NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1528NLT |
Description | XFRMR 15V 27W 28.9UH POE EP13 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28.9µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.470:0.294 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1528NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 28.9µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:0.470:0.294 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.551" L x 0.516" W (14.00mm x 13.11mm) | |
Height - Seated (Max) | 0.485" (12.32mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.64000 | ¥37.64 |
10 | ¥30.52200 | ¥305.22 |
25 | ¥24.67840 | ¥616.96 |
50 | ¥23.12140 | ¥1,156.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥22.08120 | ¥3,312.18 |
300 | ¥21.43187 | ¥6,429.56 |
450 | ¥20.78256 | ¥9,352.15 |
1,050 | ¥20.13309 | ¥21,139.74 |