DF5A6.8LJE,LM | |
---|---|
DigiKey Part Number | 264-DF5A6.8LJE,LMTR-ND - Tape & Reel (TR) 264-DF5A6.8LJE,LMCT-ND - Cut Tape (CT) 264-DF5A6.8LJE,LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5A6.8LJE,LM |
Description | TVS DIODE 5VWM ESV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount ESV |
Datasheet | Datasheet |
EDA/CAD Models | DF5A6.8LJE,LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.30500 | ¥13.05 |
100 | ¥0.81110 | ¥81.11 |
500 | ¥0.59634 | ¥298.17 |
1,000 | ¥0.52680 | ¥526.80 |
2,000 | ¥0.46807 | ¥936.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.41852 | ¥1,674.08 |
8,000 | ¥0.37675 | ¥3,014.00 |
12,000 | ¥0.35543 | ¥4,265.16 |
20,000 | ¥0.33145 | ¥6,629.00 |
28,000 | ¥0.31723 | ¥8,882.44 |
40,000 | ¥0.30340 | ¥12,136.00 |
100,000 | ¥0.27301 | ¥27,301.00 |
200,000 | ¥0.25655 | ¥51,310.00 |