ADR366BUJZ-REEL7

DigiKey Part Number
505-ADR366BUJZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR366BUJZ-REEL7CT-ND - Cut Tape (CT)
505-ADR366BUJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR366BUJZ-REEL7
Description
IC VREF SERIES 0.13% TSOT5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.13% 5 mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADR366BUJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
5 mA
Tolerance
±0.13%
Temperature Coefficient
9ppm/°C
Noise - 0.1Hz to 10Hz
9.3µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.6V ~ 15V
Current - Supply
190µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.34000¥34.34
10¥30.85800¥308.58
25¥29.17160¥729.29
100¥25.28060¥2,528.06
250¥23.98460¥5,996.15
500¥21.52122¥10,760.61
1,000¥18.15047¥18,150.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥17.24295¥51,728.85
Manufacturers Standard Package