G5Q-1-EU DC24 | |
---|---|
DigiKey Part Number | Z5360-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-1-EU DC24 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-1-EU DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300 W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥14.11400 | ¥141.14 |
500 | ¥9.41010 | ¥4,705.05 |
1,000 | ¥8.78272 | ¥8,782.72 |
5,000 | ¥8.46904 | ¥42,345.20 |
10,000 | ¥8.34357 | ¥83,435.70 |