NJM2820F-TE1

DigiKey Part Number
2129-NJM2820F-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2820F-TE1
Description
IC VREF SHUNT ADJ 0.7% SOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.25V 13 VV ±0.7% 30 mA SOT-23-5 (MTP5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
13 V
Current - Output
30 mA
Tolerance
±0.7%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
1.25V ~ 13V
Current - Supply
-
Current - Cathode
500 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5 (MTP5)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.12525¥9,375.75
6,000¥2.96899¥17,813.94
15,000¥2.85737¥42,860.55
30,000¥2.76808¥83,042.40
Manufacturers Standard Package