UDZVTE-1727B | |
---|---|
DigiKey Part Number | UDZVTE-1727BTR-ND - Tape & Reel (TR) UDZVTE-1727BCT-ND - Cut Tape (CT) UDZVTE-1727BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-1727B |
Description | DIODE ZENER 27V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-1727B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.05100 | ¥10.51 |
100 | ¥0.51310 | ¥51.31 |
500 | ¥0.42790 | ¥213.95 |
1,000 | ¥0.29728 | ¥297.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25765 | ¥772.95 |
6,000 | ¥0.23899 | ¥1,433.94 |
9,000 | ¥0.20525 | ¥1,847.25 |