QSE-040-01-F-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM13212TR-ND - Tape & Reel (TR) SAM13212CT-ND - Cut Tape (CT) SAM13212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-040-01-F-D-A-K-TR |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-040-01-F-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.43000 | ¥76.43 |
10 | ¥70.68400 | ¥706.84 |
25 | ¥66.82560 | ¥1,670.64 |
50 | ¥64.36260 | ¥3,218.13 |
100 | ¥49.42130 | ¥4,942.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥49.42143 | ¥23,475.18 |
950 | ¥45.76802 | ¥43,479.62 |