QSE-020-01-L-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM13211TR-ND - Tape & Reel (TR) SAM13211CT-ND - Cut Tape (CT) SAM13211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-020-01-L-D-A-K-TR |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-020-01-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.05000 | ¥63.05 |
10 | ¥58.20800 | ¥582.08 |
25 | ¥55.08760 | ¥1,377.19 |
50 | ¥53.03540 | ¥2,651.77 |
100 | ¥40.72060 | ¥4,072.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥36.61587 | ¥20,138.73 |
1,100 | ¥34.78905 | ¥38,267.96 |