TPS61222DCKT | |
---|---|
DigiKey Part Number | 296-24172-2-ND - Tape & Reel (TR) 296-24172-1-ND - Cut Tape (CT) 296-24172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61222DCKT |
Description | IC REG BOOST 5V 200MA SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 200mA (Switch) 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61222DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.14500 | ¥111.45 |
25 | ¥10.57840 | ¥264.46 |
100 | ¥8.68870 | ¥868.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.12204 | ¥2,030.51 |
500 | ¥7.17776 | ¥3,588.88 |
1,250 | ¥5.66666 | ¥7,083.33 |
2,500 | ¥5.28888 | ¥13,222.20 |
6,250 | ¥5.02444 | ¥31,402.75 |
12,500 | ¥4.83555 | ¥60,444.37 |